
* Images are for reference only
YTC-TC8-588B
Extended
- Manufacturer
- YIYUAN
- MFR.Part #
- YTC-TC8-588B
- JLCPCB Part #
- C5121226
- Package
- SMD
- Description
- -20℃~+85℃ 1 10,000 cycles 3A 5V 8.8mm 8P Female Surface Mount,Vertical Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.1395
50+
$0.1097
150+
$0.0948
500+
$0.0800
2500+
$0.0711
5000+
$0.0666
Related Products