
* Images are for reference only
34YDA08HG2
Extended
- Manufacturer
- YIYUAN
- MFR.Part #
- 34YDA08HG2
- JLCPCB Part #
- C54776417
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+70℃ 100mA 2.54mm 50V 8 PC Pin Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.1423
70+
$0.1391
210+
$0.1370
693+
$0.1349
Related Products
Welcome back, may I help you?