


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | YIYUAN | |
| Package | SMD | |
| Operating Temperature | -10℃~+60℃ | |
| Length | 4.85mm | |
| Termination Style | SMD(SMT) Tab | |
| Current Rating (DC) | 50mA | |
| Life | 100,000 cycles | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 20V | |
| Width | 6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YTL-M02R-AA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | YIYUAN | |
| Package | SMD | |
| Operating Temperature | -10℃~+60℃ | |
| Length | 4.85mm | |
| Termination Style | SMD(SMT) Tab | |
| Current Rating (DC) | 50mA | |
| Life | 100,000 cycles | |
| Actuator Style | Angle Toggle | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 20V | |
| Width | 6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YTL-M02R-AA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YTL-M02R-AA datasheets or manufacturer documentation.
Datasheet: YTL-M02R-AA Datasheet (PDF)
The YTL-M02R-AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.