
* Images are for reference only
16M18PX/XT324-10/10
Extended
- Manufacturer
- YIC
- MFR.Part #
- 16M18PX/XT324-10/10
- JLCPCB Part #
- C5476567
- Package
- SMD3225-4P
- Description
- -20℃~+75℃ 16MHz 18pF 60Ω ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3337
200+
$0.1333
500+
$0.1287
1000+
$0.1265
Related Products

16M12P2/XT324-10/10
YIC
$0.3337

SXT32410EB07-37.400M
Suntsu Electronics, Inc.
$1.0358

SXT32410EB38-25.000M
Suntsu Electronics, Inc.
$1.1195

SXT32410CC48-30.000M
Suntsu Electronics, Inc.
$0.7780

SXT32412AA07-37.400M
Suntsu Electronics, Inc.
$0.9262

SXT32419CA16-37.400M
Suntsu Electronics, Inc.
$1.3547
Welcome back, may I help you?