
* Images are for reference only
16M12P2/XT324-10/10
Extended
- Manufacturer
- YIC
- MFR.Part #
- 16M12P2/XT324-10/10
- JLCPCB Part #
- C5476564
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 16MHz 60Ω ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3326
200+
$0.1328
500+
$0.1283
1000+
$0.1261
Related Products
Welcome back, may I help you?