
* Images are for reference only
MMUN2216
Extended
- Manufacturer
- YFW
- MFR.Part #
- MMUN2216
- JLCPCB Part #
- C50326955
- Package
- SOT-23
- Description
- 1 NPN 100mA 100nA 160 200mW 250mV@10mA,0.3mA 50V Independent NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1963
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1949
In-stock Item Pricing
Qty Unit Price
1+
$0.0275
200+
$0.0217
600+
$0.0183
3000+
$0.0163
9000+
$0.0146
21000+
$0.0137
Related Products
Welcome back, may I help you?