
* Images are for reference only
KBJ2510
Extended
- Manufacturer
- YFW
- MFR.Part #
- KBJ2510
- JLCPCB Part #
- C50327221
- Package
- KBJ
- Description
- -55℃~+150℃ 1V@12.5A 1kV 25A 350A Single-Phase Rectifier KBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.5395
10+
$0.4216
30+
$0.3715
250+
$0.3085
500+
$0.2795
1000+
$0.2633
Related Products
Welcome back, may I help you?