
* Images are for reference only
SRM10L300SCT
Extended
- Manufacturer
- YFW
- MFR.Part #
- SRM10L300SCT
- JLCPCB Part #
- C50327286
- Package
- TO-220AB
- Description
- -50℃~+150℃ 1 Independent 10A 180A 2uA@300V 300V 980mV@10A TO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.4440
10+
$0.3462
50+
$0.3045
100+
$0.2517
500+
$0.2276
1000+
$0.2148
Related Products
Welcome back, may I help you?