
* Images are for reference only
SS54
Extended
- Manufacturer
- YFW
- MFR.Part #
- SS54
- JLCPCB Part #
- C2898282
- Package
- SMC
- Description
- -55℃~+150℃ 175A 1mA@40V 40V 550mV@5A 5A Independent SMC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.0644
100+
$0.0514
300+
$0.0448
3000+
$0.0399
6000+
$0.0360
9000+
$0.0339
Related Products
Welcome back, may I help you?