
* Images are for reference only
821KD20J
- Manufacturer
- YAGEO
- MFR.Part #
- 821KD20J
- JLCPCB Part #
- C27414093
- Package
- -
- Description
- Varistors 820V 10KA MOV Disc 20mm
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1415
150+
$0.0566
450+
$0.0546
1050+
$0.0537