
* Images are for reference only
YC358LJK-07910RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC358LJK-07910RL
- JLCPCB Part #
- C1735090
- Package
- SMD-10P,3.2x6.4mm
- Description
- 10 62.5mW 8 910Ω ±200ppm/℃ ±5% SMD-10P,3.2x6.4mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 127
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0707
200+
$0.0274
500+
$0.0264
1000+
$0.0259
Welcome back, may I help you?