
* Images are for reference only
YC164-FR-071ML
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC164-FR-071ML
- JLCPCB Part #
- C728865
- Package
- 0603x4
- Description
- 1MΩ 4 62.5mW 8 ±1% ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1308
Full Reel: 5000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0086
500+
$0.0068
1500+
$0.0058
5000+
$0.0050
25000+
$0.0044
50000+
$0.0042
Related Products
Welcome back, may I help you?