
* Images are for reference only
YC104-FR-07100KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC104-FR-07100KL
- JLCPCB Part #
- C6014939
- Package
- 0201x4
- Description
- 100kΩ 31mW 4 8 ±1% ±200ppm/℃ 0201x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 110
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0817
200+
$0.0326
500+
$0.0315
1000+
$0.0310
Welcome back, may I help you?