
* Images are for reference only
YC102-JR-0716RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC102-JR-0716RL
- JLCPCB Part #
- C7417653
- Package
- 0201x2
- Description
- 16Ω 2 31mW 4 ±200ppm/℃ ±5% 0201x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0737
200+
$0.0294
500+
$0.0284
1000+
$0.0279
Welcome back, may I help you?