This website requires JavaScript.
no-image

* Images are for reference only

YC102-JR-07300RL

Extended
Manufacturer
YAGEO
MFR.Part #
YC102-JR-07300RL
JLCPCB Part #
C1738474
Package
0201x2
Description
2 300Ω 31.25mW 4 ±200ppm/℃ ±5% 0201x2 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 822

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0290
200+ $0.0113
500+ $0.0109
1000+ $0.0107
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons