
* Images are for reference only
TR1206MR-071ML
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- TR1206MR-071ML
- JLCPCB Part #
- C7402113
- Package
- 1206
- Description
- -20%~0% -55℃~+155℃ 1MΩ 250mW Thick Film Resistor ±200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1407
200+
$0.0561
500+
$0.0543
1000+
$0.0534
Welcome back, may I help you?