
* Images are for reference only
TC164-JR-0768RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- TC164-JR-0768RL
- JLCPCB Part #
- C872366
- Package
- 1206
- Description
- 4 62.5mW 68Ω 8 ±200ppm/℃ ±5% 1206 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5000
In-stock Item Pricing
Qty Unit Price
1+
$0.0068
500+
$0.0066
1500+
$0.0065
5000+
$0.0064
Related Products
Welcome back, may I help you?