This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TC164-JR-0711KL

Extended
Manufacturer
YAGEO
MFR.Part #
TC164-JR-0711KL
JLCPCB Part #
C872283
Package
1206
Description
11kΩ 4 62.5mW 8 ±200ppm/℃ ±5% 1206 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1445

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0168
200+ $0.0065
500+ $0.0063
1000+ $0.0062

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons