This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TC124-JR-075K6L

Extended
Manufacturer
YAGEO
MFR.Part #
TC124-JR-075K6L
JLCPCB Part #
C854567
Package
0804
Description
4 5.6kΩ 62.5mW 8 ±200ppm/℃ ±5% 0804 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1659

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0146
200+ $0.0057
500+ $0.0055
1000+ $0.0054
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons