This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TC122-JR-07470RL

Extended
Manufacturer
YAGEO
MFR.Part #
TC122-JR-07470RL
JLCPCB Part #
C1732126
Package
0402x2
Description
2 4 470Ω 62.5mW ±200ppm/℃ ±5% 0402x2 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2799

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0086
200+ $0.0034
500+ $0.0033
1000+ $0.0032
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons