
* Images are for reference only
SR2512KK-076R8L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR2512KK-076R8L
- JLCPCB Part #
- C3014190
- Package
- 2512
- Description
- -55℃~+155℃ 1W 500V 6.8Ω Thick Film Resistor ±10% ±200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1016
50+
$0.0813
150+
$0.0712
500+
$0.0635
2500+
$0.0575
4000+
$0.0545
Related Products
Welcome back, may I help you?