
* Images are for reference only
SR2512JK-0720RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR2512JK-0720RL
- JLCPCB Part #
- C723493
- Package
- 2512
- Description
- -55℃~+155℃ 1W 200V 20Ω Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2978
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2973
In-stock Item Pricing
Qty Unit Price
1+
$0.0722
100+
$0.0574
300+
$0.0500
1000+
$0.0443
4000+
$0.0399
8000+
$0.0377
Welcome back, may I help you?