This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SR1206JR-7T180RL

Extended
Manufacturer
YAGEO
MFR.Part #
SR1206JR-7T180RL
JLCPCB Part #
C20166761
Package
1206
Description
-55℃~+155℃ 180Ω 750mW Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4560

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4543

In-stock Item Pricing

Qty Unit Price
1+ $0.0240
200+ $0.0194
600+ $0.0166
5000+ $0.0151
10000+ $0.0138
20000+ $0.0130
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons