This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SR1206FR-7W3R9L

Extended
Manufacturer
YAGEO
MFR.Part #
SR1206FR-7W3R9L
JLCPCB Part #
C6301232
Package
1206
Description
-55℃~+155℃ 3.9Ω 500mW Thick Film Resistor ±1% ±200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3262

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 3067

In-stock Item Pricing

Qty Unit Price
1+ $0.0647
100+ $0.0529
300+ $0.0469
1000+ $0.0424
5000+ $0.0389
10000+ $0.0370
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons