This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SR0402JR-0722KL

Extended
Manufacturer
YAGEO
MFR.Part #
SR0402JR-0722KL
JLCPCB Part #
C20166293
Package
0402
Description
-55℃~+155℃ 22kΩ 63mW Thick Film Resistor ±100ppm/℃ ±5% 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 71

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1273
200+ $0.0508
500+ $0.0491
1000+ $0.0483
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons