This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SQZ500JB-3R

Extended
Manufacturer
YAGEO
MFR.Part #
SQZ500JB-3R
JLCPCB Part #
C3386259
Package
Plugin,P=15mm
Description
-55℃~+155℃ 3Ω 5W Cement Resistor ±300ppm/℃ ±5% 插件,P=15mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 86

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1045
200+ $0.0406
600+ $0.0391
1200+ $0.0383
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons