
* Images are for reference only
SQZ20AJB-3R9
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQZ20AJB-3R9
- JLCPCB Part #
- C3453374
- Package
- Plugin,P=42.5mm
- Description
- -55℃~+155℃ 20W 3.9Ω Cement Resistor ±300ppm/℃ ±5% Plugin,P=42.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2177
200+
$0.0842
500+
$0.0813
1000+
$0.0799
Welcome back, may I help you?