
* Images are for reference only
SQP40AJB-20R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQP40AJB-20R
- JLCPCB Part #
- C1424901
- Package
- Plugin,90x20.5mm
- Description
- -55℃~+155℃ 20Ω 40W Cement Resistor ±300ppm/℃ ±5% 插件,90x20.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7356
200+
$0.2859
500+
$0.2747
1000+
$0.2699
Welcome back, may I help you?