This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SQP20AJB-82K

Extended
Manufacturer
YAGEO
MFR.Part #
SQP20AJB-82K
JLCPCB Part #
C3452852
Package
Plugin,D12.5xL60mm
Description
-55℃~+155℃ 20W 82kΩ Cement Resistor ±300ppm/℃ ±5% 插件,D12.5xL60mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3004
1000+ $0.1163
2500+ $0.1123
5000+ $0.1102

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons