
* Images are for reference only
SQP20AJB-300R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQP20AJB-300R
- JLCPCB Part #
- C1409828
- Package
- Plugin,D12.5xL60mm
- Description
- -55℃~+155℃ 20W 300Ω Cement Resistor ±300ppm/℃ ±5% 插件,D12.5xL60mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2186
200+
$0.0847
500+
$0.0816
1000+
$0.0802
Welcome back, may I help you?