This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SQP20AJB-0R91

Extended
Manufacturer
YAGEO
MFR.Part #
SQP20AJB-0R91
JLCPCB Part #
C1406221
Package
Plugin,D12.5xL60mm
Description
-55℃~+155℃ 20W 910mΩ Cement Resistor ±300ppm/℃ ±5% 插件,D12.5xL60mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2185
200+ $0.0847
500+ $0.0816
1000+ $0.0802
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons