
* Images are for reference only
SQP15AJB-91R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQP15AJB-91R
- JLCPCB Part #
- C1401302
- Package
- Plugin,D12.5xL48mm
- Description
- -55℃~+155℃ 15W 91Ω Cement Resistor ±300ppm/℃ ±5% 插件,D12.5xL48mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1399
200+
$0.0542
720+
$0.0522
1440+
$0.0513
Welcome back, may I help you?