
* Images are for reference only
SQP10AJB-1R1
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQP10AJB-1R1
- JLCPCB Part #
- C1367039
- Package
- Plugin,48x9.5mm
- Description
- -55℃~+155℃ 1.1Ω 10W Cement Resistor ±5% 插件,48x9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1085
200+
$0.0421
500+
$0.0405
1000+
$0.0398
Welcome back, may I help you?