
* Images are for reference only
SMDJ26CA/TR7
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SMDJ26CA/TR7
- JLCPCB Part #
- C5900132
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 26V 28.9V 2uA 3kW@10/1000us 42.1V 71.3A Bidirectional IEC 61000-4-2 TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0751
200+
$0.0301
500+
$0.0289
1000+
$0.0284
Welcome back, may I help you?