
* Images are for reference only
SMBJ15A/TR7
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SMBJ15A/TR7
- JLCPCB Part #
- C6489148
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 15V 16.7V 1uA 24.4V 24.6A 600W@10/1000us IEC 61000-4-2 TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 500
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0334
200+
$0.0134
500+
$0.0129
1000+
$0.0127
Welcome back, may I help you?