This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ28A-AT/TR13

Extended
Manufacturer
YAGEO
MFR.Part #
SMAJ28A-AT/TR13
JLCPCB Part #
C5899788
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 1uA 28V 31.1V 400W@10/1000us 45.4V 8.8A Bidirectional IEC 61000-4-2 TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 896

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0257
200+ $0.0103
500+ $0.0100
1000+ $0.0098

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons