This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SJD12C13L01

Extended
Manufacturer
YAGEO
MFR.Part #
SJD12C13L01
JLCPCB Part #
C7363923
Package
SOD-123S
Description
-55℃~+150℃ 1 13V 14.4V 1kW@8/20us 1uA 21.5V 9.3A Bidirectional IEC 61000-4-2 TVS SOD-123S ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 974

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0238
200+ $0.0095
500+ $0.0092
1000+ $0.0091

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons