
* Images are for reference only
RT2010FKE07487RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT2010FKE07487RL
- JLCPCB Part #
- C876667
- Package
- 2010
- Description
- -55℃~+125℃ 487Ω 500mW Thin Film Resistor ±1% ±50ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0784
200+
$0.0304
500+
$0.0293
1000+
$0.0288
Welcome back, may I help you?