This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT2010BKC07249RL

Extended
Manufacturer
YAGEO
MFR.Part #
RT2010BKC07249RL
JLCPCB Part #
C876532
Package
2010
Description
-55℃~+125℃ 249Ω 500mW Thin Film Resistor ±0.1% ±15ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2855
50+ $0.2270
150+ $0.2020
500+ $0.1708
2500+ $0.1569
4000+ $0.1486

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons