
* Images are for reference only
RT1210DRE07249KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT1210DRE07249KL
- JLCPCB Part #
- C873204
- Package
- 1210
- Description
- -55℃~+125℃ 249kΩ 250mW Thin Film Resistor ±0.5% ±50ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0827
200+
$0.0320
500+
$0.0309
1000+
$0.0304
Welcome back, may I help you?