
* Images are for reference only
RT1210CRD0784R5L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT1210CRD0784R5L
- JLCPCB Part #
- C1708568
- Package
- 1210
- Description
- -55℃~+125℃ 200V 250mW 84.5Ω Thin Film Resistor ±0.25% ±25ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1740
200+
$0.0674
500+
$0.0650
1000+
$0.0639
Welcome back, may I help you?