This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT1210BRD07360KL

Extended
Manufacturer
YAGEO
MFR.Part #
RT1210BRD07360KL
JLCPCB Part #
C1696009
Package
1210
Description
-55℃~+125℃ 200V 250mW 360kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1970
200+ $0.0762
500+ $0.0737
1000+ $0.0724
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons