
* Images are for reference only
RT0805BRC07100KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT0805BRC07100KL
- JLCPCB Part #
- C864575
- Package
- 0805
- Description
- -55℃~+155℃ 100kΩ 125mW Thin Film Resistor ±0.1% ±15ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1644
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1644
In-stock Item Pricing
Qty Unit Price
1+
$0.0410
100+
$0.0328
300+
$0.0287
1000+
$0.0257
5000+
$0.0233
10000+
$0.0220
Welcome back, may I help you?