This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT0603FRD07191KL

Extended
Manufacturer
YAGEO
MFR.Part #
RT0603FRD07191KL
JLCPCB Part #
C863342
Package
0603
Description
-55℃~+155℃ 100mW 191kΩ Thin Film Resistor ±1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3141

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 3138

In-stock Item Pricing

Qty Unit Price
1+ $0.0055
500+ $0.0054
1500+ $0.0053
5000+ $0.0052

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons