This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SJD16A12L01

Extended
Manufacturer
YAGEO
MFR.Part #
SJD16A12L01
JLCPCB Part #
C3710577
Package
DFN1610
Description
-55℃~+150℃ 12V 13V 1uA 2kW 365pF 43V 47A@8/20us IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DFN1610 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 119

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0757
200+ $0.0294
500+ $0.0284
1000+ $0.0278

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons