
* Images are for reference only
RT0603BRC101KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT0603BRC101KL
- JLCPCB Part #
- C3965710
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 1kΩ Thin Film Resistor ±0.1% ±15ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 181
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0497
2000+
$0.0193
5000+
$0.0187
10000+
$0.0182
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?