This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT0402DRE0710RL

Extended
Manufacturer
YAGEO
MFR.Part #
RT0402DRE0710RL
JLCPCB Part #
C2075125
Package
0402
Description
-55℃~+155℃ 10Ω 50V 62.5mW Thin Film Resistor ±0.5% ±50ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3400

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 3396

In-stock Item Pricing

Qty Unit Price
1+ $0.0244
200+ $0.0193
600+ $0.0164
2000+ $0.0147
10000+ $0.0132
20000+ $0.0124

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons