
* Images are for reference only
RT0402BRC07137RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RT0402BRC07137RL
- JLCPCB Part #
- C7302592
- Package
- 0402
- Description
- -55℃~+155℃ 137Ω 63mW Thin Film Resistor ±0.1% ±15ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4025
200+
$0.1607
500+
$0.1553
1000+
$0.1527
Welcome back, may I help you?