
* Images are for reference only
RSF-25JR-26-16R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RSF-25JR-26-16R
- JLCPCB Part #
- C1746952
- Package
- Plugin,D2.4xL6.3mm
- Description
- -55℃~+155℃ 16Ω 250mW Metal Film Resistor ±300ppm/℃ ±5% 插件,D2.4xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 537
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0167
10000+
$0.0065
25000+
$0.0063
50000+
$0.0062
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?