This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RSF5WSJB-91-6R8

Extended
Manufacturer
YAGEO
MFR.Part #
RSF5WSJB-91-6R8
JLCPCB Part #
C1397682
Package
Plugin,D8.5xL24.5mm
Description
-55℃~+155℃ 5W 6.8Ω Metal Film Resistor ±300ppm/℃ ±5% 插件,D8.5xL24.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 104

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0867
200+ $0.0336
500+ $0.0324
1000+ $0.0318
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons